help desk software
DATA SHEET

YNV12T05

Bel Power Solutions

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 27.5W 5-Pin SIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNV12T05
RoHS:
Yes
HTS:
8504409580
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
143
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
5 A
Output Power:
27.5 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
22.86 x 5.41 x 10.16 mm
Output Type:
Adjustable
Family:
YNV12T05
Life Cycle:
Discontinued
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 27.5W 5-Pin SIP Module
Search Keywords:
YNV12T05
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
143
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
YNV12T05-G
YNV12T05-G
VIEW PRODUCT
Tools/3D Models
Product Guides