help desk software
DATA SHEET

YNV12T10-0

Bel Power Solutions

Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
YNV12T10-0
RoHS:
No
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
192
Input Voltage:
13.8 V
Number of Outputs:
1
Output Voltage:
0.7525 to 5.5 V
Output Current:
10 A
Output Power:
50 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
50.8 x 7.11 x 13.59 mm
Output Type:
Adjustable
Family:
YNV12T10-0
Life Cycle:
Discontinued & Replaced
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP
Search Keywords:
YNV12T100
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
2
Tools/3D Models
Product Guides