help desk software
DATA SHEET

ZY1015G

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY1015G
RoHS:
Yes
HTS:
8542390000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
15 A
Output Power:
82 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 14 x 8 mm
Output Type:
Adjustable
Family:
ZY1015
Life Cycle:
Discontinued
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A
Search Keywords:
ZY1015G
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
ZY1015G-T3
ZY1015G-T3
VIEW PRODUCT
Tools/3D Models
Product Guides