help desk software
DATA SHEET

ZY2120G

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 5.5V 20A 16-Pin Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY2120G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
20 A
Output Power:
110 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
40.6 x 21.3 x 10.4(Max) mm
Output Type:
Adjustable
Family:
ZY2120
Life Cycle:
Discontinued
Module DC-DC 1-OUT 0.5V to 5.5V 20A 16-Pin Tray
Search Keywords:
ZY2120G
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides