help desk software
DATA SHEET

ZY7115HG-T2

Bel Power Solutions

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY7115HG-T2
RoHS:
Yes
HTS:
8542390000
COO:
MY
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Input Voltage:
13.2 V
Number of Outputs:
1
Output Voltage:
0.5 to 5.5 V
Output Current:
15 A
Output Power:
82.5 W
Mounting:
Surface Mount
Type:
Step Down
Dimension:
32 x 10 x 14 mm
Output Type:
Adjustable
Family:
ZY7115
Life Cycle:
Discontinued & Replaced
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R
Search Keywords:
ZY7115HGT2
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
DP7115G-R100
DP7115G-R100
VIEW PRODUCT
Tools/3D Models
Product Guides