1506A-BLK-1000
BeldenCoaxial Cable Tape/Braid Foam Fluorinated Ethylene Propylene 20AWG 4.97mm 300VAC Black 304.8m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1506A-BLK-1000
Alias/AKA:
1506A-010-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
1506A
Type:
Coaxial Cable
The BELDEN 1506A-BLK-1000 is a high-quality coaxial cable designed for a wide range of applications. This cable features a tape/braid construction with a foam fluorinated ethylene propylene (FEP) dielectric, providing excellent signal transmission and protection against interference. With a 20AWG conductor and a outer diameter of 4.97mm, this cable is capable of handling up to 300VAC. The cable comes in a sleek black color and is supplied on a convenient 1000-foot reel, making it ideal for large installations. Trust BELDEN for reliable and high-performance cabling solutions.
Search Keywords:
1506ABLK1000
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$3.22
$3,220.000
2,000
$3.14
$6,280.000
5,000
+
$3.06
$15,300.000
Product Guides