Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1523R-010-1000
Alias/AKA:
1523R-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
1523R
Type:
Coaxial Cable
Coaxial Cable 14AWG 304.8m Bare Copper Black 300VAC Bulk
Search Keywords:
1523R0101000
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
1000
Available in less than min:
1
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.484
$0.4840
1,000
$0.440
$440.0000
2,000
$0.429
$858.0000
5,000
+
$0.418
$2,090.0000
Product Guides