help desk software
DATA SHEET

1694A-006-1000

Belden

COAXIAL CABLE, RG-6/U, 18AWG SOLID, 75 OHM IMP., DIGITAL VIDEO CABLE LT.BLUE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694A-006-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
1694A
Type:
Coaxial Cable
COAXIAL CABLE, RG-6/U, 18AWG SOLID, 75 OHM IMP., DIGITAL VIDEO CABLE LT.BLUE
Search Keywords:
1694A0061000
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,162.49
$1,162.490
3
$1,116.00
$3,348.000
5
$1,099.26
$5,496.300
10 +
$1,082.77
$10,827.700
Possible Replacement
1694A-LT-BLU-1000
1694A-LT-BLU-1000
VIEW PRODUCT
Tools/3D Models
Product Guides