1857A-GRN-500
BeldenVideo Triax - RG59 - #22 AWG - Stranded - Belflex jacket - Green - 500' roll .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1857A-GRN-500
RoHS:
Yes
Supplier Standard Pack
1
22 AWG stranded (19x34) .031" bare copper conductor, foam polyethylene insulation, bare copper braid shields (95% coverage), Belflex jacket. Conductor Material: Copper
Impedance: 75 Ohms
Jacket Material: Polyvinyl Chloride (PVC)
Length: 500 ft
Packaging: Spool
Number of Coaxial: 1
Shielding: Shielded
Voltage Rating: 300 V
Brand: Belden Wire & Cable
Maximum Temperature: 75 C
Product Type: Coaxial Cables
Search Keywords:
1857AGRN500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,658.95
$1,658.950
3
$1,543.07
$4,629.210
5
$1,435.60
$7,178.000
10
+
$1,333.09
$13,330.900
Product Guides