Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
19122-010-250
Alias/AKA:
19122-BLK-250
RoHS:
Yes
Supplier Standard Pack
250
Package Type:
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
76.2 m
Maximum Current Rating:
10 A
Type:
Portable Cordage
Portable Cordage 2Conductors 18AWG 76.2m Bare Copper 10A 300VAC
Search Keywords:
19122010250
IN STOCK:
500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$1.79
$447.500
2,000
$1.68
$3,360.000
5,000
+
$1.66
$8,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30-315
Remote And Volume Controls
OD8025-12HB
FAN DC 80X25 12V BALL, 40cfm
OD1225-12LB
FAN DC 120X25 12V BALL, 72cfm
SJ-3560-1X50YD-CLEAR
Dual Lock™ Reclosable Fastener SJ3560 - Clear - 1 in x 50 yd.
6000UE-010-1000
Security & Commercial Audio Cable, Plenum-CL2P 2-12 AWG stranded bare copper conductors wi...