Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8216-010-100
Alias/AKA:
8216-BLK-100
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack
1
Package Type:
Cable Length:
30.48 m
Family:
8216
Type:
Coaxial Cable
The 8216-BLK-500 is coaxial cable with 26 AWG stranded (7x34) .019" bare copper-covered steel conductor, polyethylene insulation, tinned copper braid shield (90% coverage) and PVC jacket.
Search Keywords:
8216010100
Possible Replacement options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$134.79
$134.790
5
$125.38
$626.900
10
$120.38
$1,203.800
25
$115.79
$2,894.750
50
$112.93
$5,646.500
75
$111.24
$8,343.000
100
+
$109.57
$10,957.000
Product Guides