help desk software
DATA SHEET

8263-010-U500

Belden

COAXIAL CABLE, RG-59/U, 75 OHM IMP., 23AWG SOLID, ANALOG VIDEO CABLE BLACK .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8263-010-U500
Alias/AKA:
8263-BLK-U500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
152.4 m
Family:
8263
Type:
Coaxial Cable
Life Cycle:
Discontinued & Replaced
The BELDEN part 8263-010-U500 is a high-quality RG-59/U coaxial cable designed for analog video applications. It features a 75 ohm impedance and 23AWG solid core conductors, ensuring reliable signal transmission with excellent video quality. This black-colored cable is ideal for video distribution systems, CCTV installations, and other professional audio/video setups. With its durable construction and superior performance, the BELDEN 8263-010-U500 is the go-to choice for professionals seeking a dependable coaxial cable solution.
Search Keywords:
8263010U500
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8263-BLK-1000
8263-BLK-1000
VIEW PRODUCT
Tools/3D Models
Product Guides