help desk software
DATA SHEET

8281-ORG-1000

Belden

Precision Video Coax - RG59 - 20 AWG Solid BC, Double 98% Braid - Orange - 1000' Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8281-ORG-1000
Alias/AKA:
8281-003-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Precision Video Coax, 20 AWG solid .031" bare copper conductor, polyethylene insulation, tinned copper/bare copper double braid shield (95% coverage), polyethylene jacket. Environmental Space: Outdoor - Aerial Suitable Applications: Analog Video RG Type: RG-59/U Conductor Material: Copper Impedance: 75 Ohms Jacket Material: Polyethylene (PE) Length: 1000 ft Outside Diameter: 0.305 in Wire Gauge - AWG: 20 AWG Stranding: Solid Number of Coaxial: 1 Shielding: Shielded Brand: Belden Wire & Cable Maximum Temperature: + 80 C Product Type: Coaxial Cables Color: Orange Unit Weight: 73 lbs Put-Up (ft.) 1000
Search Keywords:
8281ORG1000
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,667.27
$1,667.270
3
$1,624.52
$4,873.560
5 +
$1,583.92
$7,919.600
Tools/3D Models
Product Guides