Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83004-YEL-100
Alias/AKA:
83004-004-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Conductor Material:
Silver Plated Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Yellow 600VAC 10A
Search Keywords:
83004YEL100
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$107.48
$107.480
5
$99.98
$499.900
10
$97.28
$972.800
25
$92.33
$2,308.250
50
$90.05
$4,502.500
100
$88.70
$8,870.000
250
+
$86.85
$21,712.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
GLDB01A2A
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
PLT4S-C0
Pan-Ty® locking tie, standard cross section, 14.5" (368mm) length, weather resistant nylon...