Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83049-BRN-1000
Alias/AKA:
83049-001-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Conductor Material:
Silver Coated Copper2047
Cable Length:
304.82046m
Maximum Current Rating:
N/A
Type:
Hook-up Wire2060
Hook-up Wire 22AWG 304.8m 1.06mm Silver Coated Copper Brown
Search Keywords:
83049BRN1000
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.980
$980.000
2,000
$0.916
$1,832.000
5,000
+
$0.905
$4,525.000
Product Guides