help desk software
DATA SHEET

83267-009-100

Belden

COAXIAL CABLE, RG-187A/U, 75 OHM IMP., 30AWG (7X38), HIGH TEMP MIL-C-17D WHITE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83267-009-100
Alias/AKA:
83267-WHT-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The 83267-WHT-1000 from Belden is RG187A coaxial cable with 30 AWG stranded (7x38) .012" silver-plated copper-covered steel conductor, TFE Teflon® insulation, silver-plated copper braid shield (95% coverage) and white color TFE tape jacket. This coaxial cable has 75 Ohms Impedance and comes in reel of 1000.0' (304.8m).
Search Keywords:
83267009100
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
83267-009-1000
83267-009-1000
VIEW PRODUCT
Tools/3D Models
Product Guides