8441-BLK-100
BeldenAudio Cable Braid Polyvinyl Chloride 2Conductors 22AWG 4.92mm 300VAC Black 30.48m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8441-BLK-100
Alias/AKA:
8441-010-100
RoHS:
Yes
HTS:
8544499000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
2.9 A
Type:
Audio Cable
The BELDEN 8441-BLK-100 is a high-quality audio cable designed for optimal performance in various audio applications. This cable features a durable braid construction and is made with polyvinyl chloride, ensuring excellent protection and longevity. With its 2 conductors and 22 gauge wire size, it provides reliable signal transmission and minimizes signal loss. The cable has a black color finish, making it ideal for discreet installations. Its length of 30.48m allows for flexible routing and easy installation. The BELDEN 8441-BLK-100 is rated for 300VAC, making it suitable for professional audio setups and installations. Invest in this dependable audio cable for exceptional sound quality and long-lasting performance.
Search Keywords:
8441BLK100
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$222.49
$222.490
3
$219.15
$657.450
5
$215.86
$1,079.300
10
$212.62
$2,126.200
25
+
$207.65
$5,191.250
Product Guides