8505-006-1000
BeldenHook-up Wire 1Conductors 26AWG 304.8m 0.99mm Tinned Copper Light Blue 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8505-006-1000
Alias/AKA:
8505-LT-BLU-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN 8505-006-1000 is a high-quality hook-up wire designed for various electrical applications. It features a single conductor with a 26AWG gauge, making it ideal for low-voltage applications. With a length of 304.8 meters and a diameter of 0.99mm, this wire offers flexibility and easy handling during installations.The wire is coated in a light blue insulation made from tinned copper, providing excellent conductivity and durability. Rated at 600V, it can safely handle high voltage levels without compromising performance or safety.Whether you're working on electronics, automotive applications, or home wiring projects, the BELDEN 8505-006-1000 ensures reliable and efficient power transmission. Its premium construction and adherence to industry standards make it a preferred choice for professionals and DIY enthusiasts alike.
Search Keywords:
85050061000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$587.89
$587.890
3
$571.78
$1,715.340
5
$563.20
$2,816.000
10
+
$554.75
$5,547.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8505-RED-1000
Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper Red 600V
8505-LT-BLU-100
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper Light Blue 600V
8505-WHT-1000
Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper White 600V
8505-BLK-100
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper Black 600V
8505-BLK-1000
Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper Black 600V