Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8662-50
Alias/AKA:
8662-000-50,
RoHS:
Yes
HTS:
8544110050
ECCN:
EAR99
Supplier Standard Pack
1
Conductor Material:
Tinned Copper
Cable Length:
15.24 m
Maximum Current Rating:
0.08 A
Type:
Hook-up Wire
The BELDEN part 8662-50 is a high-quality braided tinned copper conductor that is designed to provide excellent conductivity and durability. This conductor is constructed using the highest quality materials, ensuring optimal performance and reliability. The braided design offers enhanced flexibility and protection, making it perfect for a wide range of applications. Whether you need a reliable conductor for electrical wiring, grounding, or shielding purposes, the BELDEN part 8662-50 is an ideal choice. Get superior conductivity and long-lasting performance with this top-of-the-line braided tinned copper conductor from BELDEN.
Search Keywords:
866250
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$787.59
$787.590
3
$779.71
$2,339.130
5
$771.92
$3,859.600
10
+
$764.20
$7,642.000
Product Guides