Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
88240-BLK-100
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
88240
Type:
Coaxial Cable
Life Cycle:
Discontinued & Replaced
Coaxial Cable 20AWG 304.8m Bare Copper Black 300VAC Reel
Search Keywords:
88240BLK100
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides