Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8918-001-100
Alias/AKA:
8918-BRN-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 1Conductors 18AWG 30.48m 2.79mm Tinned Copper Brown 600V
Search Keywords:
8918001100
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$168.53
$168.530
3
$165.90
$497.700
5
$142.95
$714.750
10
$140.47
$1,404.700
25
+
$139.06
$3,476.500
Product Guides
CUSTOMERS
ALSO BOUGHT
USTF602012MW
DC Fan Ball Bearing 12V 0.09A 1.08W 3600RPM 14.8CFM 26dB Flange Mount
8919-001-1000
Hook-up Wire 1Conductors 20AWG 304.8m 2.54mm Tinned Copper Brown 600V
8918-189-100
Lead Wire - 18 AWG - 600V - Green/Yellow - 100 ft. Spool
ERJ-3GEYJ333V
Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R