8919-001-1000
BeldenHook-up Wire 1Conductors 20AWG 304.8m 2.54mm Tinned Copper Brown 600V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8919-001-1000
Alias/AKA:
8919-BRN-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 8919-001-1000 is a high-quality hook-up wire designed for various electronic applications. It consists of 1 conductor with a 20AWG gauge size, offering excellent conductivity and flexibility. With a generous length of 304.8m, this wire ensures an extensive reach for your wiring needs. The wire is made of tinned copper, ensuring durability and enhanced performance. Its brown color provides easy identification in applications where multiple wires are involved. With a voltage rating of 600V, this wire offers reliable and safe power transmission. Ideal for electrical and electronic projects, the BELDEN hook-up wire is a trusted choice for professionals and DIY enthusiasts.
Search Keywords:
89190011000
IN STOCK:
0
On Order:
4
can ship 12/19/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$893.33
$893.330
3
$879.93
$2,639.790
5
$857.60
$4,288.000
10
+
$844.73
$8,447.300
Product Guides
CUSTOMERS
ALSO BOUGHT
USTF602012MW
DC Fan Ball Bearing 12V 0.09A 1.08W 3600RPM 14.8CFM 26dB Flange Mount
8918-001-100
Hook-up Wire 1Conductors 18AWG 30.48m 2.79mm Tinned Copper Brown 600V
8918-189-100
Lead Wire - 18 AWG - 600V - Green/Yellow - 100 ft. Spool
ERJ-3GEYJ333V
Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R