help desk software
DATA SHEET

9222-YEL-500

Belden

Coaxial Cable - 20 AWG - 50 Ohm - Yellow - 500ft.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9222-YEL-500
Alias/AKA:
9222-004-500
RoHS:
Yes
HTS:
8544700000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 9222-YEL-500 is coaxial cable with 20 AWG stranded (7x28) .037" tinned copper conductor, polyethylene insulation, double tinned copper braid shields (95% coverage) and PVC jacket.
Search Keywords:
9222YEL500
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,448.10
$1,448.100
3
$1,433.62
$4,300.860
5
$1,419.29
$7,096.450
10 +
$1,405.09
$14,050.900
Tools/3D Models
Product Guides