9320-060-U500
BeldenTRAY CABLE, 1 PAIR, 20AWG STRAND (7X28), PVC INSULATION, INSTRUMENTATION CHROME .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9320-060-U500
Alias/AKA:
9320-CHR-U500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
500 Feet
Maximum Current Rating:
4 A
Type:
Multiconductor Cable
The BELDEN 9320-060-U500 Tray Cable is specially designed for instrumentation and control applications that require reliable transmission of signals. This cable features PVC insulation, ensuring excellent electrical performance and durability. With its 20AWG stranded conductors (7X28), it offers superior flexibility, making installation and routing effortless. The cable is color-coded with a chrome jacket, simplifying identification and organization. Trust the BELDEN 9320-060-U500 Tray Cable to deliver accurate and consistent data transmission in demanding industrial environments.
Search Keywords:
9320060U500
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$878.57
$878.570
3
$865.40
$2,596.200
5
$846.04
$4,230.200
10
+
$833.35
$8,333.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5745563-3
D Sub Jack Screw - AMPLIMITE Series - 6.35 mm - 4-40.
1A210033GFY
PCB Mounted Thumbwheel Switch - Single Pole - 16 Position - 3A - 250VAC - 28VDC - Clockwis...
MML21KA3BAKXXLK
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact PC Pins Thru-Hole
8916-RED-500
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A