9329-CHR-500
BeldenConductor Multi-Pair Cable - 6 (3 Pair) Conductors - 22 AWG - 7/30 Conductor Strand - 500.0' (152.4m) Length - Chrome Jacket Color. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9329-CHR-500
Alias/AKA:
9329-060-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The 9329-CHR-500 from Belden is 3 pair 22AWG (7x30) cable with tinned copper, PVC insulation E2 color code, individual Beldfoil® shield, chrome PVC outer jacket, PLTC. This cable has length of 500.0' (152.4m). Operating temperature range is from -30°C to 105°C.
Search Keywords:
9329CHR500
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2,100.25
$2,100.250
3
$2,079.25
$6,237.750
5
+
$2,058.46
$10,292.300
Product Guides