9540-060-500
BeldenCable; 10 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 500 ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9540-060-500
Alias/AKA:
9540-CHR-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
This BELDEN 9540-060-500 cable is designed with 10 conductors, each made of 24AWG stranded wire (7 strands of 32 wires) for flexibility and durability. The cable is foil shielded to protect against electrical interference and comes in a sleek chrome jacket for added protection. With a length of 500 feet, this cable is ideal for various applications where reliable signal transmission is required.
Search Keywords:
9540060500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,462.24
$1,462.240
3
$1,440.31
$4,320.930
5
$1,418.71
$7,093.550
10
+
$1,397.42
$13,974.200
Product Guides
CUSTOMERS
ALSO BOUGHT
2466C-SL001
Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
2313478
Second generation FL COMSERVER BASIC... - serial device server for converting a serial RS-...
5504FE-GRY-U1000
Multi-Conductor Cable Polypropylene 6Conductors 22AWG 4.36mm 300VAC Gray 304.8m
3213810
Ground modular terminal block - connection method: Push-in / plug connection - number of c...