Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9608-CHR-100
Alias/AKA:
9608-060-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The 9555-BLK-500 is 75 ohm, dual RG-59/U type cable with 23AWG solid .023" bare copper-covered steel conductors, polyethylene insulation, bare copper braid shield (95% coverage) and PVC jacket.
Search Keywords:
9608CHR100
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$269.85
$269.850
3
$262.90
$788.700
5
$258.95
$1,294.750
10
$255.07
$2,550.700
25
+
$251.24
$6,281.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SRR6038-470Y
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.5Q-Factor Ferrite 0.95A 0.155Ohm DCR T...
20VP1
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
ECA-1EHG221
Electrolytic Aluminum Capacitor - 220 µF - 25 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 230...
SL-103-T-19
.100" Low Profile Single Row Screw Machine Socket Strip