9923-GRY-1000
BeldenHook-Up Wire - 24 AWG - 7/32 Conductor Strand - 0.056" (1.42mm) Jacket (Insulation) Diameter - 300V - 1000.0' (304.8m) Length - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9923-GRY-1000
Alias/AKA:
9923-008-1000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The BELDEN part 9923-GRY-1000 is a high-quality data cable designed for industrial applications. With a gray, PVC jacket, this cable is designed to withstand harsh environments and provide reliable data transmission. It has a conductor made of solid bare copper for enhanced signal performance and a durable construction that ensures long-term durability. With a length of 1000 feet, it offers ample flexibility for various installation setups. Whether it is used in manufacturing plants, power stations, or other industrial settings, the BELDEN 9923-GRY-1000 is a trusted solution for efficient data transfer.
Search Keywords:
9923GRY1000
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$490.10
$490.100
3
$485.20
$1,455.600
5
$480.35
$2,401.750
10
+
$475.54
$4,755.400
Product Guides