Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9L26034-008-H100
Alias/AKA:
9L26034-GRY-H100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Reel
Life Cycle:
Discontinued
The 9L26034-GRY-H100 .050" pitch gray ribbon cable was designed for general purpose electronic interconnect applications. The cable provides reliable mass-termination to standard IDC connectors. Operating temperature range is from -40°C to +105°C.