Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9L28015-008-H100
Alias/AKA:
9L28015-GRY-H100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Reel
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
15
Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC 30.48m
Search Keywords:
9L28015008H100
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$178.47
$178.470
3
$175.79
$527.370
5
$173.15
$865.750
10
$170.55
$1,705.500
25
+
$167.43
$4,185.750
Product Guides