9L28040-008-H100
BeldenFlat Cable 40 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9L28040-008-H100
Alias/AKA:
9L28040-GRY-H100
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack
1
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
40
The BELDEN part 9L28040-008-H100 is a high-quality flat cable designed for a wide range of applications. With a pitch of 1.27mm and a gauge of 28AWG, this cable is perfect for use in compact electronic devices where space is limited. Featuring a length of 30.48m, this cable offers ample enough length for various projects. The cable is made from tinned copper for excellent conductivity and durability. It can handle a current of up to 1A and provides a voltage rating of 300VAC, making it suitable for many electrical applications.Whether you're working on a small-scale electronic project or need a reliable cable for general-purpose wiring, this flat cable from BELDEN ensures exceptional performance and longevity. Trust in the quality and reliability of BELDEN for all your cabling needs.
Search Keywords:
9L28040008H100
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$633.88
$633.880
3
$589.00
$1,767.000
5
$583.11
$2,915.550
10
+
$577.28
$5,772.800
Product Guides