help desk software
DATA SHEET

C6D1100002

Belden

CAT6+ UTP CMR Patch Cord - 28AWG - RJ45 to RJ45 - 2ft (0.61m) - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
C6D1100002
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The C6D1100002 is unshielded twisted pair patch cord with T568A/B-T568A/B wiring scheme. Suitable applications: IBDN System 4800, 3600 and 2400, TIA Category 6, ISO Class E and 1000BASE-T. Operating Temperature Range is from -10°C to +60°C.
Search Keywords:
C6D1100002
IN STOCK: 9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.44
$52.200
25
$9.52
$238.000
50
$9.12
$456.000
100
$8.88
$888.000
250
$8.43
$2,107.500
500
$8.22
$4,110.000
1,000 +
$8.09
$8,090.000
Tools/3D Models
Product Guides