C6D1105010
BeldenCat 6+ Mod Patch Cord - Bonded-Pair - 4-Pair - 24 AWG Solid - CMR - 10ft (3.048m) - Green.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
C6D1105010
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The C6D1105010 is unshielded twisted pair patch cord with T568A/B-T568A/B wiring scheme. Suitable applications: IBDN System 4800, 3600 and 2400, TIA Category 6, ISO Class E and 1000BASE-T. Operating Temperature Range is from -10°C to 60°C.
Search Keywords:
C6D1105010
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.17
$75.850
25
$13.83
$345.750
50
$13.26
$663.000
100
$12.73
$1,273.000
250
$12.24
$3,060.000
500
$11.94
$5,970.000
1,000
+
$11.76
$11,760.000
Product Guides