89PHR5K
BI Technologies/TT ElectronicsRes Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
89PHR5K
RoHS:
No
HTS:
8533400080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
The BI TECHNOLOGIES 89PHR5K is a resistor cermet trimmer with a resistance value of 5K Ohm and a tolerance of 10%. It is designed to handle a power of 0.75W (or 3/4W) and features 15 turns for precise adjustments. This trimmer has a compact size of 2.36mm and is conveniently mounted using pin thru-hole tube technology. Its dimensions measure 20.57mm in length, 4.83mm in width, and 8.98mm in height. Ideal for diverse applications, the BI TECHNOLOGIES 89PHR5K provides excellent performance and reliable functionality.
Search Keywords:
89PHR5K
IN STOCK:
580
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$1.94
$97.000
250
$1.73
$432.500
500
$1.68
$840.000
1,000
$1.61
$1,610.000
2,500
$1.51
$3,775.000
5,000
$1.48
$7,400.000
7,500
$1.46
$10,950.000
10,000
+
$1.43
$14,300.000