67WR50KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
67WR50KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.95 x 11.98 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 67WR50KLF is a high-quality resistor cermet trimmer specially designed for various electronic circuits. It features a resistance value of 50K Ohm with a 10% tolerance, ensuring precise and accurate adjustments. With a power rating of 0.5W (1/2W), it can handle moderate power dissipation without compromising its functionality. This trimmer has 20 electrical turns, allowing for fine-tuning and adjustment of resistance values. Its compact size of 9.53mm x 4.95mm x 11.98mm makes it suitable for applications with space constraints. The pin through-hole mounting option ensures secure and reliable connections. Packaged in a convenient box, the BI TECHNOLOGIES part 67WR50KLF is a versatile component for trimming resistance and achieving optimal performance in electronic circuits.
Search Keywords:
67WR50KLF
IN STOCK:
766
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.194
$119.400
300
$1.182
$354.600
500
$1.010
$505.000
1,000
$0.963
$963.000
2,500
$0.948
$2,370.000
5,000
$0.880
$4,400.000
7,500
$0.876
$6,570.000
10,000
+
$0.867
$8,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350429-1
Wire-To-Board Connector - Vertical - 6.35 mm - 3 Contacts - Header - Through Hole - 1 Rows...
MJTP1212A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
67WR2MEGLF
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin T...
3296P-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin ...