7386R10KL.25
BI Technologies/TT ElectronicsRes Wirewound POT 10K Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
7386R10KL.25
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Number of Turns:
3(Elec),3(Mech) Turns
Termination Style:
Solder
Power Rating:
1.5 W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Dimension:
39.67 x 22.23 x 26.99 mm
Operating Temperature:
-55 to 125 °C
Res Wirewound POT 10K Ohm 5% 1.5W 3(Elec)/3(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords:
7386R10KL25
IN STOCK:
18
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$30.41
$304.100
30
$27.31
$819.300
50
$24.29
$1,214.500
100
$21.02
$2,102.000
250
$20.55
$5,137.500
500
$19.53
$9,765.000
1,000
+
$19.34
$19,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SM102032007FE
Res Thick Film 2G Ohm 1% 1W ±25/±100ppm/°C Epoxy RDL
D6F-CABLE1
Flow Sensors Cable for D6F-P MEMS Flow Sensors
HLTP2I-X12
Hook & Loop Cable Tie, UL Listed, Loop Style, 8.0", Intermediate Cross Section. Maroon.
2016-1301
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 12 mm wide - gray
721-106/037-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - 100% pr...