91AR10KLF
BI Technologies/TT ElectronicsRes Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
91AR10KLF
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 9.78 x 5.08 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BI TECHNOLOGIES part 91AR10KLF is a precision cermet trimmer designed for reliable and accurate resistance adjustment. It has a resistance value of 10K Ohm with a tolerance of 20%, making it suitable for a wide range of applications. This trimmer features a power rating of 0.5W (1/2W) and operates on a 1-electrical/1-mechanical turn mechanism. With its compact dimensions of 9.53mm x 9.78mm x 5.08mm, this trimmer can be easily installed using pin through-hole mounting. Its durable and sturdy construction ensures long-term performance and stability.
Search Keywords:
91AR10KLF
IN STOCK:
47
Can Ship immediately
You may purchase in-stock quantity up to 47
Minimum Order:
100
Available in less than min:
47
Multiple:
100
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$1.581
$1.581
100
$1.437
$143.700
300
$1.422
$426.600
500
$1.181
$590.500
1,000
$1.122
$1,122.000
2,500
$1.073
$2,682.500
5,000
$0.946
$4,730.000
7,500
$0.941
$7,057.500
10,000
+
$0.937
$9,370.000
CUSTOMERS
ALSO BOUGHT
![AQZ102](https://www.masterelectronics.com/images/parts/largeimages/10550610.jpg)
AQZ102
Solid State Relay 50mA 1.5V DC-IN 4A 48V DC-OUT 4-Pin SIL
![AQZ204](https://www.masterelectronics.com/images/parts/largeimages/10550621.jpg)
AQZ204
Solid State Relay 50mA 1.5V DC-IN 0.5A 320V AC/DC-OUT 4-Pin SIL Carton
![MLSS156-12-C](https://www.masterelectronics.com/images/parts/largeimages/11610225.jpg)
MLSS156-12-C
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole
![SS-5GL2-FT](https://www.masterelectronics.com/images/parts/largeimages/12056865.jpg)
SS-5GL2-FT
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Quick Con...
![3FD-324](https://www.masterelectronics.com/images/parts/largeimages/12650728.jpg)
3FD-324
Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ .10A.