help desk software

P082S-71F4DBR1K

Bi Technologies/Tt Electronics

Potentiometer With Rotary Switch Module - 1k Ohms - ±20% - 0.05W - Linear - 2 Gangs - Flatted Shaft - M7 Bushing Thread - PC Pins - Panel Mount. .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
P082S-71F4DBR1K
RoHS:
Yes
HTS:
8533408050
COO:
CN
Package Type:
Tray
The P082S-71F4DBR1K from BI Technologies/TT Electronics is side actuated panel mount linear taper potentiometer with rotary switch module, 1k Ohms resistance, ±20% tolerance and 0.05W power. This potentiometer has 2 gangs, flatted shaft, 20mm shaft length, shaft position type D, M7 bushing thread and PC pins termination. Face dimensions of this potentiometer are: 0.368" x 0.303" (9.35mm x 7.70mm). Operating temperature range is from -55°C to 125°C.
Search Keywords:
P082S71F4DBR1K
IN STOCK: 0
MOQ for out of Stock Qty:
1680
Multiple:
1680
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,680
$6.12
$10,281.600
3,360
$3.23
$10,852.800
5,040
$2.22
$11,188.800
6,720 +
$2.18
$14,649.600
DOWNLOADS