help desk software
DATA SHEET

09-0131-62-12

Binder-USA

Conn M16 Circular M 12 POS Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
09-0131-62-12
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
M16 Circular3462
Number of Contacts:
12
Contact Gender:
M3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
3 A
Maximum Voltage Rating:
603446V
Conn M16 Circular M 12 POS Solder
Search Keywords:
0901316212
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.03
$37.030
5
$25.95
$129.750
10
$24.35
$243.500
25
$22.30
$557.500
50
$21.11
$1,055.500
100
$20.29
$2,029.000
250 +
$19.79
$4,947.500
Tools/3D Models
Product Guides