09-0433-16-05
Binder-USAM12-A Square male panel mount connector, Contacts: 5, unshielded, solder, IP40, Square
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
09-0433-16-05
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
M12-A Square male panel mount connector, Contacts: 5, unshielded, solder, IP40, Square
Search Keywords:
0904331605
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
4
$6.79
$27.160
10
$6.45
$64.500
25
$4.30
$107.500
50
$3.97
$198.500
100
$3.69
$369.000
250
$3.35
$837.500
500
+
$3.27
$1,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
99-4222-110-04
RD24 Female cable connector, Contacts: 3+PE, 8.0-10.0mm, unshielded, screw clamp, IP67, UL...
09-0431-16-04
M12-A Square male panel mount connector, Contacts: 4, unshielded, solder, IP40, Square
99-0430-00-04
M12-A Female angled connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
99-0436-292-05
M12-A Female angled connector, Contacts: 5, 6.0-8.0mm, unshielded, screw clamp, IP67, UL