43-1706-004-04
Binder-USASize A Female power connector, Contacts: 3+PE, 3.0-10.0mm, unshielded, screw clamp, IP40 without seal, VDE, ESTI+
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
43-1706-004-04
RoHS:
Yes
HTS:
85369010
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Size A Female power connector, Contacts: 3+PE, 3.0-10.0mm, unshielded, screw clamp, IP40 without seal, VDE, ESTI+
Search Keywords:
43170600404
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.030
$30.150
10
$5.739
$57.390
25
$5.682
$142.050
50
$3.787
$189.350
100
$3.598
$359.800
250
$3.418
$854.500
500
+
$3.247
$1,623.500
Product Guides
CUSTOMERS
ALSO BOUGHT
030-8614-020
(35.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power...
V23234A1001X033-EV-144
Power Relay 12VDC 120(NO)/45(NC)A SPDT(28.5x47.5)mm Plug-In Automotive
121583-0021
Connector Cap (Cover) - Sealing - For Use With: APD 1, 2, 4, 6/7-Way Receptacles - Black.
217-8516-010
Hexagonal Nut High Power 1-way
351-8697-002
Connector Accessories Cable Sealing Set