76-0232-0011-00505-0200
Binder-USAM12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1.5
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
76-0232-0011-00505-0200
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1.5
Search Keywords:
7602320011005050200
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2
$24.23
$48.460
10
$14.13
$141.300
25
$13.05
$326.250
50
$11.94
$597.000
100
$11.46
$1,146.000
250
+
$10.73
$2,682.500
Product Guides
CUSTOMERS
ALSO BOUGHT
09-3442-700-05
Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 5 POS F Solder
76-0232-0011-00105-0200
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1...
76-0232-0011-00205-0200
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1...
76-0232-0011-00305-0200
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1...
76-0232-0011-00405-0200
M12-A Female panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1...