99-0409-10-04
Binder-USAM9 IP67 Male cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-0409-10-04
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Subminiature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
125 V
The Binder-USA part 99-0409-10-04, a high-quality M9 IP67 male cable connector that ensures a reliable and secure connection for various applications. This connector is designed with 4 contacts and a shieldable feature, making it ideal for demanding environments. With a solder design, it provides excellent conductivity and durability. With an IP67 rating, it offers full protection against dust and water ingress, ensuring optimal performance even in harsh conditions. The connector is compatible with cables ranging from 3.5-5.0mm in diameter, guaranteeing versatility. Trust Binder-USA for a reliable and robust solution to your connectivity needs.
Search Keywords:
9904091004
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$16.14
$16.140
10
$13.78
$137.800
25
$12.72
$318.000
50
$11.65
$582.500
100
$11.18
$1,118.000
250
$10.74
$2,685.000
500
+
$10.60
$5,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3212-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 24AWG 4.54mm 600VAC - Sl...
RS6011YA600M
Slide Potentiometer - Linear - 10K Ohm - ±20% - 0.10W - 150VAC/10VDC - PCB Mount.
PX0749/S
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®
0383560000
Connector Accessories End Bracket Straight Polyamide 6/6 Beige
ESQ-105-12-G-D
Board-To-Board Connector - Elevated - 2.54 mm - 10 Contacts - Receptacle - Through Hole.