99-0436-292-05
Binder-USAM12-A Female angled connector, Contacts: 5, 6.0-8.0mm, unshielded, screw clamp, IP67, UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-0436-292-05
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
M12-A Female angled connector, Contacts: 5, 6.0-8.0mm, unshielded, screw clamp, IP67, UL
Search Keywords:
99043629205
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2
$20.35
$40.700
5
$19.02
$95.100
10
$17.85
$178.500
25
$16.34
$408.500
50
$15.47
$773.500
100
$14.87
$1,487.000
250
+
$14.50
$3,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
202C621-71/42-0
Heat Shrink Boot - 1.040" (26.42mm) / 0.461" (11.71mm) Large Dia - 1.040" (26.42mm) / 0.31...
202D121-100/180-0
Heat Shrink Tubing ST Polyolefin Black
878462-000
Cable Mounting & Accessories Kit - Adhesive - Chemical & Heat Resistant - Epoxy - Black / ...
S1124-TAPE-0.75X100-FT
S1124-TAPE-0.75X100-FT