99-9213-00-05
Binder-USASnap-In IP67 Male cable connector, Contacts: 5, 3.5-5.0mm, unshielded, solder, IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-9213-00-05
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The Binder-USA part 99-9213-00-05 is a Snap-In IP67 Male cable connector designed for robust and waterproof connections. It features 5 contacts and is suitable for cables with a diameter of 3.5-5.0mm. This connector is unshielded and the contacts are soldered for secure and reliable connections. With an IP67 rating, it provides excellent protection against dust and water ingress, making it ideal for use in harsh industrial environments.
Search Keywords:
9992130005
IN STOCK:
147
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
3
$11.74
$35.220
10
$11.15
$111.500
25
$7.43
$185.750
50
$6.86
$343.000
100
$6.37
$637.000
250
$5.79
$1,447.500
500
+
$5.65
$2,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
09-0435-87-04
M12-A Male panel mount connector, Contacts: 4, unshielded, solder, IP67, PG 11
99-0430-00-04
M12-A Female angled connector, Contacts: 4, 4.0-6.0mm, unshielded, screw clamp, IP67, UL
99-9216-490-05
Snap-In IP67 (subminiature) Female panel mount connector, Contacts: 5, unshielded, THT, IP...