Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
1.5SMC110A
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Family:
1.5SMC110A
Maximum Peak Pulse Current:
10 A
Maximum Clamping Voltage:
152 V
Configuration:
Single
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
1 uA
Direction Type:
Uni-Directional
Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin SMC T/R
Search Keywords:
15SMC110A
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.3796
$1,138.800
6,000
$0.2336
$1,401.600
9,000
$0.1849
$1,664.100
12,000
+
$0.1812
$2,174.400
Product Guides