help desk software
DATA SHEET

2056-23-ALF

Bourns

Gas Discharge Tubes 230VDC 10KADC 1AAC 2pF Solder Pad SMD

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2056-23-ALF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tray
Number of Electrodes:
36225
Packaging:
Bulk
Failsafe Protection:
No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±206211%
Gas Discharge Tubes 230VDC 10KADC 1AAC 2pF Solder Pad SMD
Search Keywords:
205623ALF
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.829
$20.725
250
$0.673
$168.250
500
$0.663
$331.500
1,000
$0.625
$625.000
3,000
$0.582
$1,746.000
5,000
$0.574
$2,870.000
8,000
$0.565
$4,520.000
15,000 +
$0.553
$8,295.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models