70ADH-6-FL0
BournsConn Modular Contact F 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
70ADH-6-FL0
RoHS:
Yes
HTS:
8536909000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
Modular Contact
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
This BOURNS part 70ADH-6-FL0 is a high-quality modular contact designed for use in various electronic applications. It features a 6-position female connector with a 4mm pitch, ideal for reliable and secure connections. The contact is designed for soldering onto PCBs with through-hole mounting for stability. With 6 terminals and 1 port tube, this contact provides excellent connectivity and durability for your electronic projects.
Search Keywords:
70ADH6FL0
IN STOCK:
850
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$1.96
$39.200
100
$1.59
$159.000
260
$1.48
$384.800
500
$1.46
$730.000
1,000
$1.38
$1,380.000
2,500
$1.34
$3,350.000
5,000
$1.31
$6,550.000
7,500
+
$1.29
$9,675.000
Product Guides
Product Changes