help desk software
DATA SHEET

7416-RC

Bourns

Common Mode Chokes Dual 30mH 1kHz 500mA 1.73Ohm DCR Thru-Hole

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7416-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1320
Package Type:
Box
Impedance:
N/A
Dimension:
19 x 17 x 21 mm
Configuration:
Dual
Attenuation:
N/A
Family:
7400
Common Mode Chokes Dual 30mH 1kHz 500mA 1.73Ohm DCR Thru-Hole
Search Keywords:
7416RC
IN STOCK: 0
MOQ for out of Stock Qty:
1320
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,320
$2.570
$3,392.400
2,640
$1.360
$3,590.400
3,960
$0.957
$3,789.720
5,280 +
$0.938
$4,952.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models