help desk software
DATA SHEET

7813S-1-023E

Bourns

Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7813S-1-023E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Reel
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0 mm
Dimension:
3.61 x 3.71 x 5.35 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Surface Mount
Body Orientation:
Right Angle
Terminal Type:
J-Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R
Search Keywords:
7813S1023E
IN STOCK: 0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.141
$228.200
400
$1.058
$423.200
600
$1.042
$625.200
1,000
$1.026
$1,026.000
2,600
$0.986
$2,563.600
5,000
$0.961
$4,805.000
7,600
$0.936
$7,113.600
10,000 +
$0.922
$9,220.000
Tools/3D Models